Part Details for 2701955 by Phoenix Contact
Overview of 2701955 by Phoenix Contact
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2701955
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | INTERBUS-ST analog input module - 4 inputs - 0 - 10 V - ±10 V - 0 - 20 mA - 4 - 20 mA - degree of protection IP20 - comprising: Module electronics only RoHS: Compliant | 0 |
|
$0 | Buy Now |
|
Dynamic Solutions GmbH | Replacement electronics module | 2500 |
|
RFQ |