Part Details for 2701815 by Phoenix Contact
Overview of 2701815 by Phoenix Contact
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2701815
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AK9543
|
Newark | Bus Coupler, Axl F Bk Pn Rohs Compliant: Yes |Phoenix Contact 2701815 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$649.9800 / $876.2700 | Buy Now |
DISTI #
277-16729-ND
|
DigiKey | COMMUNICATIONS MODULE Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
2 In Stock |
|
$574.0140 / $607.7800 | Buy Now |
DISTI #
651-2701815
|
Mouser Electronics | Networking Modules AXL F BK PN | 3 |
|
$574.0100 / $607.7600 | Buy Now |
|
Onlinecomponents.com | Axioline F bus coupler for PROFINET (including bus base module and connector) |
4 In Stock 5 On Order |
|
$601.4700 / $656.1500 | Buy Now |
DISTI #
79370289
|
Verical | Axioline F bus coupler Min Qty: 1 Package Multiple: 1 Date Code: 1912 | Americas - 2 |
|
$863.3553 | Buy Now |
DISTI #
000000000005181528
|
Sager | Networking Modules AXL F BK PN Min Qty: 1 | 0 |
|
$1,000.0000 | Buy Now |
|
Dynamic Solutions GmbH | Bus coupler | 410 |
|
RFQ | |
DISTI #
2926316
|
element14 Asia-Pacific | BUS COUPLER, AXL F BK PN RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$646.7111 | Buy Now |
DISTI #
2926316
|
Farnell | BUS COUPLER, AXL F BK PN RoHS: Compliant Min Qty: 1 Lead time: 40 Weeks, 1 Days Container: Each | 0 |
|
$644.5906 | Buy Now |
|
Master Electronics | Axioline F bus coupler for PROFINET (including bus base module and connector) |
4 In Stock 5 On Order |
|
$601.4700 / $656.1500 | Buy Now |
Part Details for 2701815
2701815 CAD Models
2701815 Part Data Attributes:
|
2701815
Phoenix Contact
Buy Now
|
Compare Parts:
2701815
Phoenix Contact
|
Samacsys Manufacturer | Phoenix Contact |