Part Details for 27018 by RS Pro
Overview of 27018 by RS Pro
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
66527-018LF | Amphenol Communications Solutions | Dubox® 2.54mm, Board to Board Connector, 36 Position, Through Mount, Radius-End Horizontal Receptacle Double Row. | |
67227-018LF | Amphenol Communications Solutions | Dubox® 2.54mm, Board to Board Connector, PCB Mounted Receptacle, Right Angle, Through Hole, Double Row, 36 Position ,2.54mm (0.100in) Pitch |