There are no models available for this part yet.
Overview of 2701550 by Phoenix Contact
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 2701550 by Phoenix Contact
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
651-2701550
|
Mouser Electronics | LED Displays & Accessories AXL E S3 DIO16 M12 6M | 0 |
|
$606.4700 / $653.5100 | Order Now | |
Onlinecomponents.com | Axioline E - Digital I/O device - Sercos - M12 fast connection technology - Digital inputs: 16 - 24 V DC - connection method: 4-wire - Digital outputs: 16 - 24 V DC - 500 mA - connection method: 3-wire - Metal housing - degree of protection: IP65/IP67 RoHS: Compliant | 0 |
|
$682.4400 / $732.2400 | Buy Now | ||
DISTI #
000000000004968359
|
Sager | LED Displays & Accessories AXL E S3 DIO16 M12 6M | 0 |
|
Buy Now | ||
Dynamic Solutions GmbH | Distributed I/O device | 500 |
|
RFQ | |||
Master Electronics | Axioline E - Digital I/O device - Sercos - M12 fast connection technology - Digital inputs: 16 - 24 V DC - connection method: 4-wire - Digital outputs: 16 - 24 V DC - 500 mA - connection method: 3-wire - Metal housing - degree of protection: IP65/IP67 RoHS: Compliant | 0 |
|
$682.4400 / $732.2400 | Buy Now |