Part Details for 2701450 by Phoenix Contact
Overview of 2701450 by Phoenix Contact
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2701450
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-17293-ND
|
DigiKey | INPUT MODULE 64 DIGITAL 24V Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
2 In Stock |
|
$532.7970 / $564.1400 | Buy Now |
DISTI #
651-2701450
|
Mouser Electronics | Terminal Block Interface Modules AXL DI 64/1 | 1 |
|
$532.7900 / $564.1300 | Buy Now |
|
Onlinecomponents.com | Axioline F - Digital input module - Digital inputs: 64 - 24 V DC - connection method: 1-wire - transmission speed in the local bus: 100 Mbps - degree of protection: IP20 - including bus base module and Axioline F connectors RoHS: Compliant |
2 In Stock |
|
$544.5000 / $591.6300 | Buy Now |
DISTI #
000000000004968333
|
Sager | Terminal Block Interface Modules AXL DI 64/1 Min Qty: 1 | 0 |
|
$830.2300 / $918.0400 | Buy Now |
|
Dynamic Solutions GmbH | I/O module | 500 |
|
RFQ | |
|
Master Electronics | Axioline F - Digital input module - Digital inputs: 64 - 24 V DC - connection method: 1-wire - transmission speed in the local bus: 100 Mbps - degree of protection: IP20 - including bus base module and Axioline F connectors RoHS: Compliant |
2 In Stock |
|
$544.5000 / $591.6300 | Buy Now |
Part Details for 2701450
2701450 CAD Models
2701450 Part Data Attributes
|
2701450
Phoenix Contact
Buy Now
|
Compare Parts:
2701450
Phoenix Contact
|
Samacsys Manufacturer | Phoenix Contact |