Part Details for 2701402 by Phoenix Contact
Overview of 2701402 by Phoenix Contact
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2701402
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-11050-ND
|
DigiKey | CBL ASSY RPSMA-NTYPE PL-J 19.69" Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
9 In Stock |
|
$84.1500 / $89.1000 | Buy Now |
DISTI #
651-2701402
|
Mouser Electronics | RF Cable Assemblies RAD-PIG-EF316-N-RSMA RoHS: Compliant | 3 |
|
$84.1400 / $89.1000 | Buy Now |
|
Onlinecomponents.com | Antenna cable for control cabinet feed-through - outside diameter: 3.2 mm (0.126 in.) - inner conductor: stranded - attenuation: 0.6 / 0.9 / 1.4 dB at 0.9 / 2.4 / 5.8 GHz - connection: N (female) -> RSMA (male) - cable length: 0.5 m (1.6 ft.) RoHS: Compliant |
5 In Stock |
|
$80.4700 / $88.6600 | Buy Now |
DISTI #
79356585
|
Verical | Cable Assembly Adapter 0.5m Type N to RSMA F-M Min Qty: 1 Package Multiple: 1 Date Code: 2234 | Americas - 3 |
|
$111.2422 | Buy Now |
|
Bristol Electronics | 1 |
|
RFQ | ||
|
Quest Components | 1 |
|
$104.0000 | Buy Now | |
DISTI #
2701402
|
TTI | RF Cable Assemblies RAD-PIG-EF316-N-RSMA RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$81.6000 / $91.8900 | Buy Now |
DISTI #
000000000003809640
|
Sager | RF Cable Assemblies RAD-PIG-EF316-N-RSMA Min Qty: 1 | 0 |
|
$105.7900 / $118.4800 | Buy Now |
|
Dynamic Solutions GmbH | Antenna cable | 450 |
|
RFQ | |
|
Master Electronics | Antenna cable for control cabinet feed-through - outside diameter: 3.2 mm (0.126 in.) - inner conductor: stranded - attenuation: 0.6 / 0.9 / 1.4 dB at 0.9 / 2.4 / 5.8 GHz - connection: N (female) -> RSMA (male) - cable length: 0.5 m (1.6 ft.) RoHS: Compliant |
5 In Stock |
|
$80.4700 / $88.6600 | Buy Now |
Part Details for 2701402
2701402 CAD Models
2701402 Part Data Attributes
|
2701402
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
2701402
Phoenix Contact
Cable Assembly
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | Phoenix Contact | |
Connector Side1 | N FEMALE | |
Connector Side2 | SMA MALE | |
Connector Support Type | CABLE ASSEMBLY | |
DIN Conformance | NO | |
Diameter | 3.2 mm | |
IEC Conformance | NO | |
Jacket Material | RADOX | |
Length | 0.5 mm | |
MIL Conformance | NO | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Shielding | NO | |
Wire and Cable Name | COMMUNICATION CABLE |