Part Details for 2701362 by Phoenix Contact
Overview of 2701362 by Phoenix Contact
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2701362
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-16724-ND
|
DigiKey | RF ANT 2.4GHZ WHIP STR BRKT MT Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
5 In Stock |
|
$65.4500 | Buy Now |
DISTI #
651-2701362
|
Mouser Electronics | Antennas RAD-ISM-2400-ANT- OMNI-2-1-RSMA RoHS: Compliant | 15 |
|
$65.4500 | Buy Now |
|
Onlinecomponents.com | Omnidirectional antenna - 2.4 GHz - gain: 2 dBi - polarization: linear - opening angle: h/v 360°/75° - degree of protection: IP65 - connection: RSMA (male) - incl. 1.5 m / 5 ft. connecting cable and mounting bracket for wall mounting RoHS: Compliant |
1 In Stock 1 Factory Stock |
|
$62.5700 / $68.9600 | Buy Now |
DISTI #
2701362
|
TTI | Antennas RAD-ISM-2400-ANT- OMNI-2-1-RSMA RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$63.4700 / $71.5300 | Buy Now |
DISTI #
2701362
|
TME | Industrial module: antenna, for DIN rail mounting Min Qty: 1 | 3 |
|
$85.8600 | Buy Now |
DISTI #
000000000003903599
|
Sager | Antennas RAD-ISM-2400-ANT- OMNI-2-1-RSMA Min Qty: 1 | 0 |
|
$82.2800 / $92.1600 | Buy Now |
|
Dynamic Solutions GmbH | Antenna | 950 |
|
RFQ | |
|
Master Electronics | Omnidirectional antenna - 2.4 GHz - gain: 2 dBi - polarization: linear - opening angle: h/v 360°/75° - degree of protection: IP65 - connection: RSMA (male) - incl. 1.5 m / 5 ft. connecting cable and mounting bracket for wall mounting RoHS: Compliant |
1 In Stock 1 Factory Stock |
|
$62.5700 / $68.9600 | Buy Now |
|
Neutron USA | Antenna, Omnidirectional, 2.4GHz, 2dBi, 50 Ohm, IP65, RSMA-Male, 3.25", x0.3", | 27 |
|
$229.5700 | Buy Now |
Part Details for 2701362
2701362 CAD Models
2701362 Part Data Attributes
|
2701362
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
2701362
Phoenix Contact
Base Station/Broadcast Transmission Antenna, 2dB Gain, 360deg 3dB Beamwidth
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | Phoenix Contact | |
Additional Feature | RSMA-M | |
Application | MOBILE SYSTEM/MULTIPOINT COMMUNICATION SYSTEM | |
Beamwidth-E | 75 deg | |
Beamwidth-H | 360 deg | |
Characteristic Impedance | 50 Ω | |
Construction | COAXIAL | |
Gain | 2 dB | |
Omnidirectional | YES | |
Operating Temperature-Max | 65 °C | |
Operating Temperature-Min | -20 °C | |
Polarization | LINEAR VERTICAL | |
RF/Microwave Device Type | BASE STATION/BROADCAST TRANSMISSION ANTENNA |