Part Details for 2701348 by Phoenix Contact
Overview of 2701348 by Phoenix Contact
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2701348
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Directional antenna - 5 GHz - gain: 9 dBi - polarization: ±45° dual-slant - opening angle: h/v 70°/60° - degree of protection: IP67 - seawater-resistant - connection: 2 x N (female) - incl. mounting bracket and mast clips | Alternative Product Available |
|
$0 | Buy Now |
DISTI #
000000000003809639
|
Sager | Antennas ANT-DIR-5900-01 | 0 |
|
Buy Now | |
|
Dynamic Solutions GmbH | Antenna | 1600 |
|
RFQ |
Part Details for 2701348
2701348 CAD Models
2701348 Part Data Attributes:
|
2701348
Phoenix Contact
Buy Now
|
Compare Parts:
2701348
Phoenix Contact
|
Samacsys Manufacturer | Phoenix Contact |