Part Details for 2701043 by Phoenix Contact
Results Overview of 2701043 by Phoenix Contact
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
2701043 Information
2701043 by Phoenix Contact is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for 2701043
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-2648-ND
|
DigiKey | CONTROL LOGIC 6 IN 4 OUT 24V Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
1 In Stock |
|
$137.0600 | Buy Now |
DISTI #
651-2701043
|
Mouser Electronics | Programmable Logic Controllers - PLCs nLC-04QRD-05A 6IN/4OUT MODULE RoHS: Compliant | 1 |
|
$137.0600 / $139.8000 | Buy Now |
DISTI #
V99:2348_10656303
|
Arrow Electronics | I/O Extension Module For Use With Nanoline Base Unit Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks Date Code: 1642 | Americas - 2 |
|
$26.8300 | Buy Now |
|
Onlinecomponents.com | 24 V DC Nano line Base Unit RoHS: Compliant | 212 Factory Stock |
|
$146.2000 / $156.6400 | Buy Now |
DISTI #
25877674
|
Verical | I/O Extension Module For Use With Nanoline Base Unit Min Qty: 1 Package Multiple: 1 Date Code: 1642 | Americas - 2 |
|
$26.8300 | Buy Now |
|
Bristol Electronics | 5 |
|
RFQ | ||
|
Quest Components | 4 |
|
$190.6520 | Buy Now | |
DISTI #
000000000002967406
|
Sager | Nano Controllers nLC-04QRD-05A 6IN/4OUT MODULE Min Qty: 1 | 0 |
|
$190.7000 / $210.8700 | Buy Now |
|
Master Electronics | 24 V DC Nano line Base Unit RoHS: Compliant | 212 Factory Stock |
|
$146.2000 / $156.6400 | Buy Now |
|
Neutron USA | Nanoline Base Unit, 6DI, 4 relay out, Vs: 24VDC, NLC-050-024D-06I-04QRD-05A | 50 |
|
$361.5900 | Buy Now |
Part Details for 2701043
2701043 CAD Models
2701043 Part Data Attributes
|
2701043
Phoenix Contact
Buy Now
|
Compare Parts:
2701043
Phoenix Contact
Select a part to compare: |
Samacsys Manufacturer | Phoenix Contact |