Part Details for 2701.62.2318.285 by IMS Connector Systems Gmbh
Overview of 2701.62.2318.285 by IMS Connector Systems Gmbh
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 2701.62.2318.285
2701.62.2318.285 CAD Models
2701.62.2318.285 Part Data Attributes:
|
2701.62.2318.285
IMS Connector Systems Gmbh
Buy Now
Datasheet
|
Compare Parts:
2701.62.2318.285
IMS Connector Systems Gmbh
RF N Connector, 1 Contact(s), Female, Locking, Jack
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | IMS CONNECTOR SYSTEMS GMBH | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Additional Feature | ROHS COMPLIANT | |
Body Depth | 0.736 inch | |
Body Diameter | 0.625 inch | |
Body/Shell Style | JACK | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF N CONNECTOR | |
Contact Gender | FEMALE | |
Contact Resistance | 1 mΩ | |
Contact Style | COAX | |
Dielectric Withstanding Voltage | 750VAC V | |
Durability | 500 Cycles | |
Insertion Loss | 0.03 dB | |
Insulation Resistance | 5000000000 Ω | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Number of Ports | 1 | |
Operating Frequency-Max | 11 GHz | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Rated Current (Signal) | 10 A | |
Terminal Length | 0.531 inch | |
Total Number of Contacts | 1 | |
VSWR | 1.03 |