Part Details for 2700608 by Phoenix Contact
Overview of 2700608 by Phoenix Contact
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2700608
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2700608-ND
|
DigiKey | OUTPUT MODULE 4 RELAY 220V Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
6 In Stock |
|
$441.0740 / $467.0200 | Buy Now |
DISTI #
651-2700608
|
Mouser Electronics | I/O Modules AXL F DOR4/2 AC/ 220DC 1F RoHS: Compliant | 9 |
|
$441.0700 / $466.1900 | Buy Now |
|
Onlinecomponents.com | Axioline F - Relay module - Relay output: 4 (floating contacts) - 220 V DC / 230 V AC - 8 A - connection method: 2-wire - transmission speed in the local bus: 100 Mbps - degree of protection: IP20 - including bus base module and Axioline F connectors RoHS: Compliant | 0 |
|
$462.1700 / $504.1900 | Buy Now |
DISTI #
2700608
|
TTI | I/O Modules AXL F DOR4/2 AC/ 220DC 1F RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$435.9500 / $460.7100 | Buy Now |
DISTI #
000000000005653533
|
Sager | I/O Modules AXL F DOR4/2 AC/ 220DC 1F Min Qty: 1 | 0 |
|
$554.4900 / $575.0300 | Buy Now |
|
Dynamic Solutions GmbH | I/O module | 2500 |
|
RFQ | |
|
Master Electronics | Axioline F - Relay module - Relay output: 4 (floating contacts) - 220 V DC / 230 V AC - 8 A - connection method: 2-wire - transmission speed in the local bus: 100 Mbps - degree of protection: IP20 - including bus base module and Axioline F connectors RoHS: Compliant | 0 |
|
$462.1700 / $504.1900 | Buy Now |
Part Details for 2700608
2700608 CAD Models
2700608 Part Data Attributes
|
2700608
Phoenix Contact
Buy Now
|
Compare Parts:
2700608
Phoenix Contact
|
Samacsys Manufacturer | Phoenix Contact |