Part Details for 2700606 by Phoenix Contact
Overview of 2700606 by Phoenix Contact
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2700606
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2700606-ND
|
DigiKey | OUTPUT MODULE 8 SOLID STATE 24V Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
3 In Stock |
|
$744.1800 | Buy Now |
DISTI #
651-2700606
|
Mouser Electronics | Specialty Controllers IB IL 24 LPSDO 8 V2-PAC RoHS: Compliant | 0 |
|
$723.6400 / $744.1700 | Order Now |
|
Onlinecomponents.com | Safety-related digital output module - IP20 protection - for the SafetyBridge system. The module has four safe digital outputs with two-channel occupancy or 8 safe digital outputs with single-channel occupancy RoHS: Compliant | 0 |
|
$628.1500 / $685.2600 | Buy Now |
DISTI #
000000000003670365
|
Sager | Specialty Controllers IB IL 24 LPSDO 8 V2-PAC Min Qty: 1 | 0 |
|
$753.6200 / $781.5400 | Buy Now |
|
Dynamic Solutions GmbH | Safety module | 1700 |
|
RFQ | |
|
Master Electronics | Safety-related digital output module - IP20 protection - for the SafetyBridge system. The module has four safe digital outputs with two-channel occupancy or 8 safe digital outputs with single-channel occupancy RoHS: Compliant | 0 |
|
$628.1500 / $685.2600 | Buy Now |
Part Details for 2700606
2700606 CAD Models
2700606 Part Data Attributes
|
2700606
Phoenix Contact
Buy Now
|
Compare Parts:
2700606
Phoenix Contact
|
Samacsys Manufacturer | Phoenix Contact |