-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15X7103
|
Newark | Fl Switch 1605 M12 |Phoenix Contact 2700200 Min Qty: 2 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
277-9246-ND
|
DigiKey | NETWORK SWITCH-UNMANAGED 5 PORT Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
383 In Stock |
|
$330.6500 / $350.1000 | Buy Now |
DISTI #
651-2700200
|
Mouser Electronics | Managed Ethernet Switches FL SWITCH 1605 M12 RoHS: Compliant | 71 |
|
$330.6500 / $350.1000 | Buy Now |
DISTI #
V36:1790_10653914
|
Arrow Electronics | Ethernet Switch 5-Port 100Mbps Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks Date Code: 2405 | Americas - 10 |
|
$329.9700 / $349.1400 | Buy Now |
|
Onlinecomponents.com | Ethernet switch - 5 Ethernet ports on the front in M12 format - automatic detection of 10 or 100 Mbps data transmission rate - coupling of network segments with different transmission speeds - auto crossing function - IP67 protection RoHS: Compliant |
9 In Stock |
|
$347.4800 / $377.9700 | Buy Now |
DISTI #
79934801
|
Verical | Ethernet Switch 5-Port 100Mbps Min Qty: 1 Package Multiple: 1 Date Code: 2405 | Americas - 10 |
|
$329.9700 / $349.1400 | Buy Now |
DISTI #
2700200
|
TTI | Unmanaged Ethernet Switches FL SWITCH 1605 M12 RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 87 In Stock |
|
Buy Now | |
DISTI #
000000000003670353
|
Sager | Managed Ethernet Switches FL SWITCH 1605 M12 Min Qty: 1 | 20 |
|
$325.0000 / $340.0000 | Buy Now |
|
Dynamic Solutions GmbH | Industrial Ethernet Switch | 1300 |
|
RFQ | |
|
Master Electronics | Ethernet switch - 5 Ethernet ports on the front in M12 format - automatic detection of 10 or 100 Mbps data transmission rate - coupling of network segments with different transmission speeds - auto crossing function - IP67 protection RoHS: Compliant |
9 In Stock |
|
$347.4800 / $377.9700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2700200
Phoenix Contact
Buy Now
|
Compare Parts:
2700200
Phoenix Contact
|
Samacsys Manufacturer | Phoenix Contact |