Part Details for 2700163 by Phoenix Contact
Overview of 2700163 by Phoenix Contact
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2700163
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-12064-ND
|
DigiKey | FOOT MOUNTING BASE FOR 25MM TUBE Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
3 In Stock |
|
$22.6780 / $24.0100 | Buy Now |
DISTI #
651-2700163
|
Mouser Electronics | Piezo Buzzers & Audio Indicators PSD-S ME B-P RoHS: Compliant | 4 |
|
$22.6700 / $24.0100 | Buy Now |
|
Onlinecomponents.com | Foot for tube Ø 25 mm - plastic - black RoHS: Compliant | 0 |
|
$23.4800 / $29.8200 | Buy Now |
DISTI #
000000000003479011
|
Sager | Piezo Buzzers & Audio Indicators PSD-S ME B-P Min Qty: 1 | 0 |
|
$29.0300 / $33.8700 | Buy Now |
|
Dynamic Solutions GmbH | Mounting material | 1800 |
|
RFQ | |
|
Master Electronics | Foot for tube Ø 25 mm - plastic - black RoHS: Compliant | 0 |
|
$23.4800 / $29.8200 | Buy Now |
Part Details for 2700163
2700163 CAD Models
2700163 Part Data Attributes
|
2700163
Phoenix Contact
Buy Now
|
Compare Parts:
2700163
Phoenix Contact
|
Samacsys Manufacturer | Phoenix Contact |