Part Details for 270-320 by WAGO Innovative Connections
Overview of 270-320 by WAGO Innovative Connections
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Price & Stock for 270-320
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29K0577
|
Newark | End And Intermediate Plate, 1 Mm Thick, For Quadruple-Deck Terminal Blocks, Gray |Wago 270-320 RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.9650 / $1.5600 | Buy Now |
DISTI #
2946-270-320-ND
|
DigiKey | END AND INTERMEDIATE PLATE, 1 MM Min Qty: 25 Lead time: 12 Weeks Container: Box | Temporarily Out of Stock |
|
$1.2600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 25 Lead time: 14 Weeks | 0 |
|
$0.7700 | Buy Now |
|
Onlinecomponents.com | End and intermediate plate - 1 mm thick - for quadruple-deck terminal blocks - gray RoHS: Compliant |
250 In Stock |
|
$1.3000 / $2.1600 | Buy Now |
DISTI #
60868999
|
Verical | Connector Accessories End and Intermediate Plate Straight Polyamide 6/6 Gray Box RoHS: Compliant Min Qty: 25 Package Multiple: 25 Date Code: 2103 | Americas - 250 |
|
$1.6030 / $2.8088 | Buy Now |
|
Master Electronics | End and intermediate plate - 1 mm thick - for quadruple-deck terminal blocks - gray RoHS: Compliant |
250 In Stock |
|
$1.3000 / $2.1600 | Buy Now |