Part Details for 270-319 by WAGO Innovative Connections
Overview of 270-319 by WAGO Innovative Connections
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Environmental Monitoring
Industrial Automation
Audio and Video Systems
Agriculture Technology
Medical Imaging
Entertainment and Gaming
Price & Stock for 270-319
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29K0576
|
Newark | End And Intermediate Plate, 1 Mm Thick, For Triple-Deck Terminal Blocks, Gray Rohs Compliant: Yes |Wago 270-319 Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.9200 / $1.4900 | Buy Now |
DISTI #
2946-270-319-ND
|
DigiKey | END AND INTERMEDIATE PLATE, 1 MM Min Qty: 1 Lead time: 12 Weeks Container: Box |
102 In Stock |
|
$0.7474 / $1.4400 | Buy Now |
|
Future Electronics | END AND INTERMEDIATE PLATE 1 MM RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 25 Lead time: 14 Weeks | 0 |
|
$0.7350 | Buy Now |
|
Onlinecomponents.com | End and intermediate plate - 1 mm thick - for triple-deck terminal blocks - gray RoHS: Compliant | 0 |
|
$0.8990 / $1.2900 | Buy Now |