Part Details for 270-270-0000G by Winchester Interconnect
Results Overview of 270-270-0000G by Winchester Interconnect
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
270-270-0000G Information
270-270-0000G by Winchester Interconnect is an RF Adapter.
RF Adapters are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for 270-270-0000G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CDM Electronics | SAME-SERIES ADAPTERS/PLUG-PLUG Package Multiple: 1 | 0 |
|
RFQ |
Part Details for 270-270-0000G
270-270-0000G CAD Models
270-270-0000G Part Data Attributes
|
270-270-0000G
Winchester Interconnect
Buy Now
Datasheet
|
Compare Parts:
270-270-0000G
Winchester Interconnect
RF Connector Adapter, RDM-RDM, Female-Female, Plug-plug
Select a part to compare: |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WINCHESTER INTERCONNECT | |
Reach Compliance Code | unknown | |
Adapter Style | RDM-RDM | |
Additional Feature | VSWR AT 1 GHZ: 1.05 | |
Body/Shell Style | PLUG-PLUG | |
Characteristic Impedance | 75 Ω | |
Connector Type | RF STRAIGHT ADAPTER | |
Contact Gender | FEMALE-FEMALE | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
MIL Conformance | NO | |
Operating Frequency-Max | 2 GHz | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
VSWR | 1.25 |