Part Details for 270-10K/REEL-RC by Xicon Passive Components
Results Overview of 270-10K/REEL-RC by Xicon Passive Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
270-10K/REEL-RC Information
270-10K/REEL-RC by Xicon Passive Components is a Metal Film Resistor.
Metal Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MC10198FNR2 | Rochester Electronics LLC | MC10198 - Monostable Multivibrator, 10K Series, 1-Func, ECL, PQCC20 | |
MC10105P | Rochester Electronics LLC | MC10105 - OR/NOR Gate, 10K Series, 3-Func, 3-Input, ECL, PDIP16 | |
MC10131P | Rochester Electronics LLC | MC10131 - D Flip-Flop, 10K Series, 2-Func, Positive Edge Triggered, 1-Bit, Complementary Output, ECL, PDIP16 |
Price & Stock for 270-10K/REEL-RC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 3098 |
|
RFQ |
Part Details for 270-10K/REEL-RC
270-10K/REEL-RC CAD Models
270-10K/REEL-RC Part Data Attributes
|
270-10K/REEL-RC
Xicon Passive Components
Buy Now
Datasheet
|
Compare Parts:
270-10K/REEL-RC
Xicon Passive Components
Fixed Resistor, Metal Film, 0.125W, 10000ohm, 200V, 1% +/-Tol, -50,50ppm/Cel,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | XICON PASSIVE COMPONENTS | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Samacsys Manufacturer | Xicon | |
Construction | Tubular | |
Lead Diameter | 0.45 mm | |
Lead Length | 28 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 1.85 mm | |
Package Length | 3.5 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Axial | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 10000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for 270-10K/REEL-RC
This table gives cross-reference parts and alternative options found for 270-10K/REEL-RC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 270-10K/REEL-RC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MF0W8FF1002B00 | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, Metal Film, 0.125W, 10000ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | 270-10K/REEL-RC vs MF0W8FF1002B00 |
270-10K/REEL | Xicon Passive Components | Check for Price | Fixed Resistor, Metal Film, 0.125W, 10000ohm, 200V, 1% +/-Tol, -50,50ppm/Cel, | 270-10K/REEL-RC vs 270-10K/REEL |
270-10K-RC | Xicon Passive Components | Check for Price | Fixed Resistor, Metal Film, 0.125W, 10000ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | 270-10K/REEL-RC vs 270-10K-RC |
RN16F1002F | TA-I Technology Co Ltd | Check for Price | Fixed Resistor, Metal Film, 0.125W, 10000ohm, 200V, 1% +/-Tol, -50,50ppm/Cel, | 270-10K/REEL-RC vs RN16F1002F |
270-10K/AP | Xicon Passive Components | Check for Price | Fixed Resistor, Metal Film, 0.125W, 10000ohm, 200V, 1% +/-Tol, -50,50ppm/Cel, | 270-10K/REEL-RC vs 270-10K/AP |
RN16H1002F | TA-I Technology Co Ltd | Check for Price | Fixed Resistor, Metal Film, 0.125W, 10000ohm, 200V, 1% +/-Tol, -50,50ppm/Cel, | 270-10K/REEL-RC vs RN16H1002F |
270-10K/AP-RC | Xicon Passive Components | Check for Price | Fixed Resistor, Metal Film, 0.125W, 10000ohm, 200V, 1% +/-Tol, -50,50ppm/Cel, | 270-10K/REEL-RC vs 270-10K/AP-RC |
RN16T51002F | TA-I Technology Co Ltd | Check for Price | Fixed Resistor, Metal Film, 0.125W, 10000ohm, 200V, 1% +/-Tol, -50,50ppm/Cel, | 270-10K/REEL-RC vs RN16T51002F |
MF0W8FF1002T50 | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, Metal Film, 0.125W, 10000ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | 270-10K/REEL-RC vs MF0W8FF1002T50 |
RN16T21002F | TA-I Technology Co Ltd | Check for Price | Fixed Resistor, Metal Film, 0.125W, 10000ohm, 200V, 1% +/-Tol, -50,50ppm/Cel, | 270-10K/REEL-RC vs RN16T21002F |