Datasheets
270-1.62K/AP by: Xicon Passive Components

Fixed Resistor, Metal Film, 0.125W, 1620ohm, 200V, 1% +/-Tol, -50,50ppm/Cel,

Part Details for 270-1.62K/AP by Xicon Passive Components

Overview of 270-1.62K/AP by Xicon Passive Components

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Renewable Energy

Part Details for 270-1.62K/AP

270-1.62K/AP CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

270-1.62K/AP Part Data Attributes

270-1.62K/AP Xicon Passive Components
Buy Now Datasheet
Compare Parts:
270-1.62K/AP Xicon Passive Components Fixed Resistor, Metal Film, 0.125W, 1620ohm, 200V, 1% +/-Tol, -50,50ppm/Cel,
Rohs Code Yes
Part Life Cycle Code Contact Manufacturer
Ihs Manufacturer XICON PASSIVE COMPONENTS
Reach Compliance Code unknown
ECCN Code EAR99
Construction Cylindrical
Lead Diameter 0.45 mm
Lead Length 28 mm
Number of Terminals 2
Operating Temperature-Max 155 °C
Operating Temperature-Min -55 °C
Package Diameter 1.85 mm
Package Length 3.5 mm
Package Shape CYLINDRICAL PACKAGE
Package Style Axial
Packing Method Ammo Pack
Rated Power Dissipation (P) 0.125 W
Resistance 1620 Ω
Resistor Type FIXED RESISTOR
Series MF
Technology METAL FILM
Temperature Coefficient 50 ppm/°C
Tolerance 1%
Working Voltage 200 V

Alternate Parts for 270-1.62K/AP

This table gives cross-reference parts and alternative options found for 270-1.62K/AP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 270-1.62K/AP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
270-1.62K Fixed Resistor, Metal Film, 0.125W, 1620ohm, 200V, 1% +/-Tol, -50,50ppm/Cel, Xicon Passive Components 270-1.62K/AP vs 270-1.62K
MF121K62 Fixed Resistor, Metal Film, 0.125W, 1620ohm, 200V, 1% +/-Tol, -50,50ppm/Cel, SPC Multicomp 270-1.62K/AP vs MF121K62
270-1.62K-RC Fixed Resistor, Metal Film, 0.125W, 1620ohm, 200V, 1% +/-Tol, -50,50ppm/Cel, Xicon Passive Components 270-1.62K/AP vs 270-1.62K-RC

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 270-1.62K/AP by Xicon Passive Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 270-1.62K/AP by Xicon Passive Components

  • Please alert me when 270-1.62K/AP inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 270-1.62K/AP alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 270-1.62K/AP to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 270-1.62K/AP alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 270-1.62K/AP.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 270-1.62K/AP by Xicon Passive Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: