Part Details for 27.630.4653.0 by Wieland Electric GmbH
Overview of 27.630.4653.0 by Wieland Electric GmbH
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for 27.630.4653.0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72Y7906
|
Newark | Pcb Connector 8513 Bs/16 Ob |Wieland Electric 27.630.4653.0 Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$23.1900 / $24.8100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 | 0 |
|
$19.3700 | Buy Now |
|
Onlinecomponents.com | Conn Terminal Block PL 16 POS 3.5mm Clamp ST Cable Mount 8A Carton RoHS: Compliant | 0 |
|
$18.0300 / $23.8700 | Buy Now |
Part Details for 27.630.4653.0
27.630.4653.0 CAD Models
27.630.4653.0 Part Data Attributes
|
27.630.4653.0
Wieland Electric GmbH
Buy Now
Datasheet
|
Compare Parts:
27.630.4653.0
Wieland Electric GmbH
Barrier Strip Terminal Block
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | WIELAND ELECTRIC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK |