There are no models available for this part yet.
Overview of 27.627.3618.0 by Wieland Electric GmbH
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC3618EFE#PBF | Analog Devices | 2x 4MHz, ±3A Sync Buck Conv fo | |
LTC3618EFE#TRPBF | Analog Devices | 2x 4MHz, ±3A Sync Buck Conv fo | |
LTC3618IUF#TRPBF | Analog Devices | 2x 4MHz, ±3A Sync Buck Conv fo |
Price & Stock for 27.627.3618.0 by Wieland Electric GmbH
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
42AH8198
|
Newark | Pcb Pin Header 8813 S/6 Wf Ob Thr |Wieland Electric 27.627.3618.0 RoHS: Not Compliant Min Qty: 7 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.3100 / $9.6500 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 7 Package Multiple: 7 | 0 |
|
$5.2400 | Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$4.6900 / $7.0500 | Buy Now |