Part Details for 27.626.0718.0 by Wieland Electric GmbH
Overview of 27.626.0718.0 by Wieland Electric GmbH
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RFB0807-183L | Coilcraft Inc | General Purpose Inductor, 18000uH, 10%, 1 Element, Ferrite-Core, ROHS COMPLIANT | |
RFB0807-182L | Coilcraft Inc | General Purpose Inductor, 1800uH, 10%, 1 Element, Ferrite-Core, ROHS COMPLIANT | |
RFB0807-180L | Coilcraft Inc | General Purpose Inductor, 18uH, 10%, 1 Element, Ferrite-Core, ROHS COMPLIANT |
Price & Stock for 27.626.0718.0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42AH8083
|
Newark | Pcb Pin Header 8813 S/7 G Ob Thr |Wieland Electric 27.626.0718.0 RoHS: Not Compliant Min Qty: 7 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.4800 / $6.8500 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$5.0300 | Buy Now |