Part Details for 27.25.8.230.0000 by FINDER SpA
Results Overview of 27.25.8.230.0000 by FINDER SpA
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
27.25.8.230.0000 Information
27.25.8.230.0000 by FINDER SpA is a Terminal and Terminal Block.
Terminals and Terminal Blocks are under the broader part category of Terminal Blocks.
Terminal blocks are connectors used in industrial applications to securely join wires, allowing for easy connection and disconnection without soldering. They come in various designs, including versions for power applications, and ensure reliable contact and current flow for multiple wire connections. Read more about Terminal Blocks on our Terminal Blocks part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS-USBAB00000-000.5 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-000.5 Molded USB 2.0 Cable - Type A-B 0.5m | |
CS-USBAA00000-002 | Amphenol Cables on Demand | Amphenol CS-USBAA00000-002 Molded USB 2.0 Cable - Type A-A 2m | |
CS-USBAB00000-001 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-001 Molded USB 2.0 Cable - Type A-B 1m |
Price & Stock for 27.25.8.230.0000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27.25.8.230.0000
|
TME | Relay: installation, bistable,impulse, NO x2, Ucoil: 230VAC, 27.25 Min Qty: 1 | 2 |
|
$15.4800 / $17.6900 | Buy Now |
Part Details for 27.25.8.230.0000
27.25.8.230.0000 CAD Models
27.25.8.230.0000 Part Data Attributes
|
27.25.8.230.0000
FINDER SpA
Buy Now
|
Compare Parts:
27.25.8.230.0000
FINDER SpA
Select a part to compare: |
Samacsys Manufacturer | FINDER |