Part Details for 27.009.4753.0 by Wieland Electric GmbH
Overview of 27.009.4753.0 by Wieland Electric GmbH
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
V62/04753-16YA | Texas Instruments | Enhanced Product Floating-Point Dsps 272-BGA -40 to 85 | |
BQ24753RHDT | Texas Instruments | Host-Controlled Multi-Chemistry Battery Charger with Low Iq and System Power Selector 28-VQFN -40 to 125 | |
V62/04753-04YA | Texas Instruments | Enhanced Product Floating-Point Dsps 272-BGA -40 to 105 |
Part Details for 27.009.4753.0
27.009.4753.0 CAD Models
27.009.4753.0 Part Data Attributes
|
27.009.4753.0
Wieland Electric GmbH
Buy Now
Datasheet
|
Compare Parts:
27.009.4753.0
Wieland Electric GmbH
Modular Terminal Block, 12A, 2.5mm2, 3 Row(s), 1 Deck(s)
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | WIELAND ELECTRIC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Additional Feature | POLYAMIDE66, 94V-0 | |
Fastening Method | SPRING LOADED | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 3 | |
Number of Ways | 51 | |
Rated Current | 12 A | |
Rated Voltage | 300 V | |
Safety Approval | CSA; UL | |
Terminal and Terminal Block Type | MODULAR TERMINAL BLOCK | |
Wire Cross Section | 2.5 mm2 | |
Wire Gauge | 12 AWG |