Part Details for 27.000.0253.0 by Wieland Electric GmbH
Overview of 27.000.0253.0 by Wieland Electric GmbH
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
R7F7010253AFP | Renesas Electronics Corporation | High-end In-vehicle Microcomputers for Body Applications | |
9DBL0253ANLGI | Renesas Electronics Corporation | 2-Output 3.3V PCIe Zero-Delay/Fanout Clock Buffer with Loss of Signal Indicator | |
9DBL0253ANLGI8 | Renesas Electronics Corporation | 2-Output 3.3V PCIe Zero-Delay/Fanout Clock Buffer with Loss of Signal Indicator |
Price & Stock for 27.000.0253.0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10K6886
|
Newark | Pcb Terminal 8292 H/2 Ob |Wieland Electric 27.000.0253.0 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.9120 / $1.2200 | Buy Now |
|
Onlinecomponents.com | Conn Cage Clamp Terminal Block F 3 POS 5.08mm Solder ST Thru-Hole 10A Carton RoHS: Compliant | 48 Factory Stock |
|
$0.6450 / $0.9550 | Buy Now |
|
Master Electronics | Conn Cage Clamp Terminal Block F 3 POS 5.08mm Solder ST Thru-Hole 10A Carton RoHS: Compliant | 48 Factory Stock |
|
$0.6450 / $0.9550 | Buy Now |
Part Details for 27.000.0253.0
27.000.0253.0 CAD Models
27.000.0253.0 Part Data Attributes
|
27.000.0253.0
Wieland Electric GmbH
Buy Now
Datasheet
|
Compare Parts:
27.000.0253.0
Wieland Electric GmbH
Strip Terminal Block, 15A, 1.5mm2, 1 Row(s), 1 Deck(s)
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WIELAND ELECTRIC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Additional Feature | POLYAMIDE, 94V-0 | |
Fastening Method | SCREW | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 2 | |
Rated Current | 15 A | |
Safety Approval | CSA; UL | |
Terminal and Terminal Block Type | STRIP TERMINAL BLOCK | |
Wire Cross Section | 1.5 mm2 |