Part Details for 27-9405 by Pro-Signal
Overview of 27-9405 by Pro-Signal
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
94050-300CALF | Amphenol Communications Solutions | Assembly, Top Mount, D/D(136Pins), R/A, 5V, 0mm s/o, Left Push Rod Eject, 8mm Card Travel, Narrow Body | |
94050-320CALF | Amphenol Communications Solutions | Assembly, Top Mount, D/D(136Pins), R/A, 5V, 2mm s/o, Left Push Rod Eject, 8mm Card Travel, Narrow Body | |
94050-200CALF | Amphenol Communications Solutions | Assembly, Top Mount, D/D(136Pins), R/A, 5V, 0mm s/o, Right Push Rod Eject, 8mm Card Travel, Narrow Body |
Price & Stock for 27-9405
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54X9957
|
Newark | Bnc Inline Coupler, Convert From Coax Type:Bnc, Convert From Gender:Receptacle, Convert To Coax Type:Bnc, Convert To Gender:Receptacle, Adapter Body Style:Straight Adapter, Impedance:-, Connector Type:Bnc Coaxial, Product Range:- Rohs Compliant: Yes |Pro Signal 27-9405 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 25 |
|
$2.0000 | Buy Now |