Part Details for 27-9036 by AIM-Cambridge
Overview of 27-9036 by AIM-Cambridge
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 27-9036
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70870412
|
RS | BNC MALE T-ON RA RG58 | Aim Cambridge-Cinch Connectivity Solutions 27-9036 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$4.4500 / $6.3600 | RFQ |
|
Onlinecomponents.com | Conn BNC M 50Ohm RA Cable Mount RoHS: Compliant |
36 In Stock |
|
$3.9900 / $6.9000 | Buy Now |
|
Master Electronics | Conn BNC M 50Ohm RA Cable Mount RoHS: Compliant |
36 In Stock |
|
$3.9900 / $6.9000 | Buy Now |