Part Details for 27-8457-200-004-073 by KYOCERA Corporation
Overview of 27-8457-200-004-073 by KYOCERA Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
84578-002LF | Amphenol Communications Solutions | 300 Position BGA Plug, 6mm Component Height, 1.27mm x 1.27mm Array, Lead-free | |
84578-002 | Amphenol Communications Solutions | 300 Position BGA Plug, 6mm Component Height, 1.27mm x 1.27mm Array | |
84578-102LF | Amphenol Communications Solutions | 300 Position BGA Plug, 6mm Component Height, 1.27mm x 1.27mm Array, Lead-free |
Part Details for 27-8457-200-004-073
27-8457-200-004-073 CAD Models
27-8457-200-004-073 Part Data Attributes
Alternate Parts for 27-8457-200-004-073
This table gives cross-reference parts and alternative options found for 27-8457-200-004-073. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 27-8457-200-004-073, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
27-8457-200-004-073 | Board Euro Connector, 200 Contact(s), 4 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Plug | KYOCERA Connector Products Division | 27-8457-200-004-073 vs 27-8457-200-004-073 |
27-8457-200-004-097 | Board Euro Connector | KYOCERA Corporation | 27-8457-200-004-073 vs 27-8457-200-004-097 |
27-8457-200-004-001 | CONNECTOR, CONNECTOR,DIN-41612,PCB MNT,PLUG,200 CONTACTS,SKT,0.1 PITCH,PC TAIL TERMINAL | KYOCERA Crystal Device Corporation | 27-8457-200-004-073 vs 27-8457-200-004-001 |
27-8457-200-004-001 | Board Euro Connector, 200 Contact(s), 4 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Plug | KYOCERA Connector Products Division | 27-8457-200-004-073 vs 27-8457-200-004-001 |
27-8457-200-004-025 | Board Euro Connector, 200 Contact(s), 4 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Plug | KYOCERA Connector Products Division | 27-8457-200-004-073 vs 27-8457-200-004-025 |