Part Details for 27-8457-200-001-025 by KYOCERA Crystal Device Corporation
Overview of 27-8457-200-001-025 by KYOCERA Crystal Device Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
84578-002LF | Amphenol Communications Solutions | 300 Position BGA Plug, 6mm Component Height, 1.27mm x 1.27mm Array, Lead-free | |
84578-002 | Amphenol Communications Solutions | 300 Position BGA Plug, 6mm Component Height, 1.27mm x 1.27mm Array | |
84578-102LF | Amphenol Communications Solutions | 300 Position BGA Plug, 6mm Component Height, 1.27mm x 1.27mm Array, Lead-free |
Part Details for 27-8457-200-001-025
27-8457-200-001-025 CAD Models
27-8457-200-001-025 Part Data Attributes
|
27-8457-200-001-025
KYOCERA Crystal Device Corporation
Buy Now
Datasheet
|
Compare Parts:
27-8457-200-001-025
KYOCERA Crystal Device Corporation
CONNECTOR, CONNECTOR,DIN-41612,PCB MNT,PLUG,200 CONTACTS,SKT,0.1 PITCH,PC TAIL TERMINAL
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KYOCERA CRYSTAL DEVICE CORP | |
Reach Compliance Code | unknown | |
Connector Type | BOARD EURO CONNECTOR |
Alternate Parts for 27-8457-200-001-025
This table gives cross-reference parts and alternative options found for 27-8457-200-001-025. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 27-8457-200-001-025, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
27-8457-200-001-097 | CONNECTOR, CONNECTOR,DIN-41612,PCB MNT,PLUG,200 CONTACTS,SKT,0.1 PITCH,PC TAIL TERMINAL | KYOCERA Crystal Device Corporation | 27-8457-200-001-025 vs 27-8457-200-001-097 |
27-8457-200-001-073 | CONNECTOR, TWO PART EURO CONNECTOR | KYOCERA Crystal Device Corporation | 27-8457-200-001-025 vs 27-8457-200-001-073 |
27-8457-200-001-001 | Board Euro Connector, 200 Contact(s), 4 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Plug | KYOCERA Connector Products Division | 27-8457-200-001-025 vs 27-8457-200-001-001 |
27-8457-200-001-073 | Board Euro Connector | KYOCERA Corporation | 27-8457-200-001-025 vs 27-8457-200-001-073 |
27-8457-200-001-025 | Board Euro Connector, 200 Contact(s), 4 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Plug | KYOCERA Connector Products Division | 27-8457-200-001-025 vs 27-8457-200-001-025 |
27-8457-200-001-001 | CONNECTOR, CONNECTOR,DIN-41612,PCB MNT,PLUG,200 CONTACTS,SKT,0.1 PITCH,PC TAIL TERMINAL | KYOCERA Crystal Device Corporation | 27-8457-200-001-025 vs 27-8457-200-001-001 |