Part Details for 27-8457-150-009-001 by KYOCERA Connector Products Division
Overview of 27-8457-150-009-001 by KYOCERA Connector Products Division
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
84578-002LF | Amphenol Communications Solutions | 300 Position BGA Plug, 6mm Component Height, 1.27mm x 1.27mm Array, Lead-free | |
84578-002 | Amphenol Communications Solutions | 300 Position BGA Plug, 6mm Component Height, 1.27mm x 1.27mm Array | |
84578-102LF | Amphenol Communications Solutions | 300 Position BGA Plug, 6mm Component Height, 1.27mm x 1.27mm Array, Lead-free |
Part Details for 27-8457-150-009-001
27-8457-150-009-001 CAD Models
27-8457-150-009-001 Part Data Attributes
|
27-8457-150-009-001
KYOCERA Connector Products Division
Buy Now
Datasheet
|
Compare Parts:
27-8457-150-009-001
KYOCERA Connector Products Division
Board Euro Connector, 150 Contact(s), 3 Row(s), Female, 0.1 inch Pitch, Solder Lug Terminal, Plug
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KYOCERA CONNECTOR PRODUCTS CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body Breadth | 0.512 inch | |
Body Depth | 0.456 inch | |
Body Length | 5.536 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD EURO CONNECTOR | |
Contact Finish Mating | AU | |
Contact Finish Termination | GOLD | |
Contact Gender | FEMALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Resistance | 20 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | YES | |
Dielectric Withstanding Voltage | 1000VAC V | |
Durability | 50 Cycles | |
Filter Feature | NO | |
Insertion Force-Max | .834 N | |
Insulation Resistance | 5000000000 Ω | |
Insulator Material | GLASS FILLED POLYESTER | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Type | PANEL | |
Name of Rows Loaded | A,B,C | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL, CSA | |
Terminal Length | 0.303 inch | |
Termination Type | SOLDER LUG | |
Total Number of Contacts | 150 | |
Withdrawl Force-Min | .139 N |
Alternate Parts for 27-8457-150-009-001
This table gives cross-reference parts and alternative options found for 27-8457-150-009-001. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 27-8457-150-009-001, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
27-8457-150-009-025 | Board Euro Connector | KYOCERA Corporation | 27-8457-150-009-001 vs 27-8457-150-009-025 |
27-8457-150-009-073 | Board Euro Connector, 150 Contact(s), 3 Row(s), Female, 0.1 inch Pitch, Solder Lug Terminal, Plug | KYOCERA Connector Products Division | 27-8457-150-009-001 vs 27-8457-150-009-073 |
27-8457-150-009-073 | CONNECTOR, CONNECTOR,DIN-41612,CABLE MNT,PLUG,150 CONTACTS,SKT,0.1 PITCH,SOLDER TERMINAL | KYOCERA Crystal Device Corporation | 27-8457-150-009-001 vs 27-8457-150-009-073 |
27-8457-150-009-097 | Board Euro Connector | KYOCERA Corporation | 27-8457-150-009-001 vs 27-8457-150-009-097 |
27-8457-150-009-025 | CONNECTOR, CONNECTOR,DIN-41612,CABLE MNT,PLUG,150 CONTACTS,SKT,0.1 PITCH,SOLDER TERMINAL | KYOCERA Crystal Device Corporation | 27-8457-150-009-001 vs 27-8457-150-009-025 |
27-8457-150-009-097 | CONNECTOR, CONNECTOR,DIN-41612,CABLE MNT,PLUG,150 CONTACTS,SKT,0.1 PITCH,SOLDER TERMINAL | KYOCERA Crystal Device Corporation | 27-8457-150-009-001 vs 27-8457-150-009-097 |
27-8457-150-009-001 | CONNECTOR, CONNECTOR,DIN-41612,CABLE MNT,PLUG,150 CONTACTS,SKT,0.1 PITCH,SOLDER TERMINAL | KYOCERA Crystal Device Corporation | 27-8457-150-009-001 vs 27-8457-150-009-001 |