There are no models available for this part yet.
Overview of 27-8457-048-012-025 by KYOCERA Crystal Device Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 7 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
84578-002LF | Amphenol Communications Solutions | 300 Position BGA Plug, 6mm Component Height, 1.27mm x 1.27mm Array, Lead-free | |
84578-002 | Amphenol Communications Solutions | 300 Position BGA Plug, 6mm Component Height, 1.27mm x 1.27mm Array | |
84578-102LF | Amphenol Communications Solutions | 300 Position BGA Plug, 6mm Component Height, 1.27mm x 1.27mm Array, Lead-free |
CAD Models for 27-8457-048-012-025 by KYOCERA Crystal Device Corporation
Part Data Attributes for 27-8457-048-012-025 by KYOCERA Crystal Device Corporation
|
|
---|---|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
KYOCERA CRYSTAL DEVICE CORP
|
Reach Compliance Code
|
unknown
|
Connector Type
|
BOARD EURO CONNECTOR
|
Alternate Parts for 27-8457-048-012-025
This table gives cross-reference parts and alternative options found for 27-8457-048-012-025. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 27-8457-048-012-025, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
27-8457-048-012-025 | Board Euro Connector | KYOCERA Corporation | 27-8457-048-012-025 vs 27-8457-048-012-025 |
278457048012073 | Board Euro Connector, 48 Contact(s), 3 Row(s), Female, Straight, Wire Wrap Terminal, Receptacle, | Kyocera AVX Components | 27-8457-048-012-025 vs 278457048012073 |
27-8457-048-012-073 | Board Euro Connector, 48 Contact(s), 3 Row(s), Female, Straight, 0.1 inch Pitch, Wire Wrap Terminal, Plug | KYOCERA Connector Products Division | 27-8457-048-012-025 vs 27-8457-048-012-073 |
278457048012001 | Board Euro Connector, 48 Contact(s), 3 Row(s), Female, Straight, Wire Wrap Terminal, Receptacle, | Kyocera AVX Components | 27-8457-048-012-025 vs 278457048012001 |
27-8457-048-012-097 | CONNECTOR, CONNECTOR,DIN-41612,PCB MNT,PLUG,48 CONTACTS,SKT,0.1 PITCH,WRAP POST TERMINAL | KYOCERA Crystal Device Corporation | 27-8457-048-012-025 vs 27-8457-048-012-097 |
27-8457-048-012-001 | CONNECTOR, CONNECTOR,DIN-41612,PCB MNT,PLUG,48 CONTACTS,SKT,0.1 PITCH,WRAP POST TERMINAL | KYOCERA Crystal Device Corporation | 27-8457-048-012-025 vs 27-8457-048-012-001 |
27-8457-048-012-097 | Board Euro Connector, 48 Contact(s), 3 Row(s), Female, Straight, 0.1 inch Pitch, Wire Wrap Terminal, Plug | KYOCERA Connector Products Division | 27-8457-048-012-025 vs 27-8457-048-012-097 |