Part Details for 27-8457-048-004-073 by KYOCERA Connector Products Division
Overview of 27-8457-048-004-073 by KYOCERA Connector Products Division
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
84578-002LF | Amphenol Communications Solutions | 300 Position BGA Plug, 6mm Component Height, 1.27mm x 1.27mm Array, Lead-free | |
84578-002 | Amphenol Communications Solutions | 300 Position BGA Plug, 6mm Component Height, 1.27mm x 1.27mm Array | |
84578-102LF | Amphenol Communications Solutions | 300 Position BGA Plug, 6mm Component Height, 1.27mm x 1.27mm Array, Lead-free |
Part Details for 27-8457-048-004-073
27-8457-048-004-073 CAD Models
27-8457-048-004-073 Part Data Attributes
|
27-8457-048-004-073
KYOCERA Connector Products Division
Buy Now
Datasheet
|
Compare Parts:
27-8457-048-004-073
KYOCERA Connector Products Division
Board Euro Connector, 48 Contact(s), 3 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Plug
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KYOCERA CONNECTOR PRODUCTS CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body Breadth | 0.512 inch | |
Body Depth | 0.456 inch | |
Body Length | 2.161 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD EURO CONNECTOR | |
Contact Finish Mating | AU | |
Contact Finish Termination | GOLD | |
Contact Gender | FEMALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Resistance | 20 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | YES | |
Dielectric Withstanding Voltage | 1000VAC V | |
Durability | 50 Cycles | |
Filter Feature | NO | |
Insertion Force-Max | .834 N | |
Insulation Resistance | 5000000000 Ω | |
Insulator Material | GLASS FILLED POLYESTER | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Name of Rows Loaded | A,B,C | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 3 | |
Number of Rows Loaded | 3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.54 mm | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL, CSA | |
Terminal Length | 0.114 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 48 | |
Withdrawl Force-Min | .139 N |
Alternate Parts for 27-8457-048-004-073
This table gives cross-reference parts and alternative options found for 27-8457-048-004-073. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 27-8457-048-004-073, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
27-8457-048-004-097 | Board Euro Connector | KYOCERA Corporation | 27-8457-048-004-073 vs 27-8457-048-004-097 |
27-8457-048-004-025 | Board Euro Connector, 48 Contact(s), 3 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Plug | KYOCERA Connector Products Division | 27-8457-048-004-073 vs 27-8457-048-004-025 |
27-8457-048-004-073 | CONNECTOR, CONNECTOR,DIN-41612,PCB MNT,PLUG,48 CONTACTS,SKT,0.1 PITCH,PC TAIL TERMINAL | KYOCERA Crystal Device Corporation | 27-8457-048-004-073 vs 27-8457-048-004-073 |
27-8457-048-004-097 | Board Euro Connector, 48 Contact(s), 3 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Plug | KYOCERA Connector Products Division | 27-8457-048-004-073 vs 27-8457-048-004-097 |
27-8457-048-004-025 | CONNECTOR, CONNECTOR,DIN-41612,PCB MNT,PLUG,48 CONTACTS,SKT,0.1 PITCH,PC TAIL TERMINAL | KYOCERA Crystal Device Corporation | 27-8457-048-004-073 vs 27-8457-048-004-025 |
27-8457-048-004-073 | Board Euro Connector | KYOCERA Corporation | 27-8457-048-004-073 vs 27-8457-048-004-073 |
278457048004025 | Board Euro Connector, 48 Contact(s), 3 Row(s), Female, Straight, Solder Terminal, Receptacle, | Kyocera AVX Components | 27-8457-048-004-073 vs 278457048004025 |
27-8457-048-004-001 | Board Euro Connector, 48 Contact(s), 3 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Plug | KYOCERA Connector Products Division | 27-8457-048-004-073 vs 27-8457-048-004-001 |