Datasheets
27-6201-204-1G by: Astron

Board Connector, 8 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Solder Terminal, Black Insulator, Receptacle

Part Details for 27-6201-204-1G by Astron

Overview of 27-6201-204-1G by Astron

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Environmental Monitoring Industrial Automation Audio and Video Systems Energy and Power Systems Agriculture Technology Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Medical Imaging Automotive Robotics and Drones

Available Datasheets

Part # Manufacturer Description Datasheet
ADUM6201ARWZ Analog Devices 5kV 2-Ch Isolator w/ Int DC/DC
ADUM6201ARWZ-RL Analog Devices 5kV 2-Ch Isolator w/ Int DC/DC
ADUM6201ARIZ Analog Devices 8mm creepage 2-Ch 5kV Dig Iso

Part Details for 27-6201-204-1G

27-6201-204-1G CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

27-6201-204-1G Part Data Attributes

27-6201-204-1G Astron
Buy Now Datasheet
Compare Parts:
27-6201-204-1G Astron Board Connector, 8 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Solder Terminal, Black Insulator, Receptacle
Part Life Cycle Code Contact Manufacturer
Ihs Manufacturer ASTRON TECHNOLOGY CORP
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8536.69.40.40
Additional Feature 0.46MM SQUARE PIN AND L=0.059
Body Breadth 0.2 inch
Body Depth 0.236 inch
Body Length 0.2 inch
Body/Shell Style RECEPTACLE
Connector Type BOARD CONNECTOR
Contact Finish Mating AU
Contact Finish Termination GOLD
Contact Gender MALE
Contact Material COPPER ALLOY
Contact Pattern RECTANGULAR
Contact Style SQ PIN-SKT
Dielectric Withstanding Voltage 600VAC V
Filter Feature NO
Insulation Resistance 5000000000 Ω
Insulator Color BLACK
Insulator Material POLYAMIDE
Mating Contact Pitch 0.05 inch
Mating Contact Row Spacing 0.1 inch
Mixed Contacts NO
Mounting Style STRAIGHT
Mounting Type BOARD
Number Of Connectors ONE
Number Of PCB Rows 2
Number of Rows Loaded 2
Operating Temperature-Max 105 °C
Operating Temperature-Min -55 °C
PCB Contact Pattern RECTANGULAR
PCB Contact Row Spacing 2.54 mm
Plating Thickness FLASH inch
Rated Current (Signal) 1 A
Reference Standard UL
Terminal Length 0.059 inch
Terminal Pitch 1.27 mm
Termination Type SOLDER
Total Number of Contacts 8

Alternate Parts for 27-6201-204-1G

This table gives cross-reference parts and alternative options found for 27-6201-204-1G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 27-6201-204-1G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
BB02-DA081-KA3-602600 Board Connector, 8 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Solder Terminal, Receptacle GradConn Ltd 27-6201-204-1G vs BB02-DA081-KA3-602600
27-6212-204-1G Board Connector, 8 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Solder Terminal, Black Insulator, Receptacle Astron 27-6201-204-1G vs 27-6212-204-1G
BB02-DA081-KB3-282600 Board Connector, 8 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Solder Terminal, Receptacle GradConn Ltd 27-6201-204-1G vs BB02-DA081-KB3-282600
27-6203-204-1G Board Connector, 8 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Solder Terminal, Black Insulator, Receptacle Astron 27-6201-204-1G vs 27-6203-204-1G
27-6202-204-1G Board Connector, 8 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Solder Terminal, Black Insulator, Receptacle Astron 27-6201-204-1G vs 27-6202-204-1G
27-6208-204-1G Board Connector, 8 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Solder Terminal, Black Insulator, Receptacle Astron 27-6201-204-1G vs 27-6208-204-1G
BB02-DA081-KC3-282600 Board Connector, 8 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Solder Terminal, Receptacle GradConn Ltd 27-6201-204-1G vs BB02-DA081-KC3-282600
27-6207-204-1G Board Connector, 8 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Solder Terminal, Black Insulator, Receptacle Astron 27-6201-204-1G vs 27-6207-204-1G
27-6209-204-1G Board Connector, 8 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Solder Terminal, Black Insulator, Receptacle Astron 27-6201-204-1G vs 27-6209-204-1G
27-6211-204-1G Board Connector, 8 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Solder Terminal, Black Insulator, Receptacle Astron 27-6201-204-1G vs 27-6211-204-1G

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 27-6201-204-1G by Astron.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 27-6201-204-1G by Astron

Select Manufacturer
Which Manufacturer of 27-6201-204-1G would you like to use for your alert(s)?
  • Please alert me when 27-6201-204-1G inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 27-6201-204-1G alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 27-6201-204-1G to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 27-6201-204-1G alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 27-6201-204-1G.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 27-6201-204-1G by Astron

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: