Part Details for 27-5851 by MCM Electronics
Overview of 27-5851 by MCM Electronics
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LM15851NKER | Texas Instruments | 12-Bit, 4.0-GSPS, RF-Sampling Wideband Receiver 68-VQFN -40 to 85 | |
ISO5851DWR | Texas Instruments | High-CMTI 2.5-A / 5-A Reinforced Isolated IGBT, MOSFET Gate Driver With Active Protection Features 16-SOIC -40 to 125 | |
LM15851NKE | Texas Instruments | 12-Bit, 4.0-GSPS, RF-Sampling Wideband Receiver 68-VQFN -40 to 85 |
Price & Stock for 27-5851
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40T6165
|
Newark | Dc Power Jack 3.3X5.5X1.0 In-Line (Eiaj Iv), Gender:Jack, Current Rating:-, Pin Diameter:1Mm, Barrel Length:-, Connector Mounting:In Line Mount, Contact Termination Type:-, Barrel Inner Diameter:3.3Mm, Barrel Outer Diameter:5.5Mm Rohs Compliant: Yes |Mcm 27-5851 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 10 |
|
$3.6900 | Buy Now |