Part Details for 27-50-0031 by Molex
Overview of 27-50-0031 by Molex
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UPD780031AGB-XXX-8EU-A | Renesas Electronics Corporation | 8-bit Microcontrollers for General Purpose Applications (Non Promotion), LQFP, / | |
UPD780031AYGC-XXX-8BS-A | Renesas Electronics Corporation | 8-bit Microcontrollers for General Purpose Applications (Non Promotion), LQFP, / | |
UPD780031AYGB-XXX-8EU-A | Renesas Electronics Corporation | 8-bit Microcontrollers for General Purpose Applications (Non Promotion), LQFP, / |
Part Details for 27-50-0031
27-50-0031 CAD Models
27-50-0031 Part Data Attributes
|
27-50-0031
Molex
Buy Now
Datasheet
|
Compare Parts:
27-50-0031
Molex
Board Connector, 3 Contact(s), 1 Row(s), Female
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | unknown | |
Additional Feature | COMPATIBLE CONTACTS: 2478; 2578 | |
Connector Type | BOARD CONNECTOR | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Termination Type | WIRE | |
Total Number of Contacts | 3 |
Alternate Parts for 27-50-0031
This table gives cross-reference parts and alternative options found for 27-50-0031. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 27-50-0031, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
90871-0507 | Board Connector, 3 Contact(s), 1 Row(s), Female | Molex | 27-50-0031 vs 90871-0507 |
87369-0303 | Board Connector, 3 Contact(s), 1 Row(s), Female, Receptacle | Molex | 27-50-0031 vs 87369-0303 |
351280300 | Board Connector, 3 Contact(s), 1 Row(s), Female | Molex | 27-50-0031 vs 351280300 |
26-03-3032 | Board Connector, 3 Contact(s), 1 Row(s), Female | Molex | 27-50-0031 vs 26-03-3032 |
022-42-6030 | Board Connector, 3 Contact(s), 1 Row(s), Female | Molex | 27-50-0031 vs 022-42-6030 |
3-164541-2 | 3 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR | TE Connectivity | 27-50-0031 vs 3-164541-2 |
86459-3 | CONNECTOR, 3 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR | TE Connectivity | 27-50-0031 vs 86459-3 |
90872-1005 | Board Connector, 3 Contact(s), 1 Row(s), Female | Molex | 27-50-0031 vs 90872-1005 |
22-41-8031 | Board Connector, 3 Contact(s), 1 Row(s), Female | Molex | 27-50-0031 vs 22-41-8031 |
3-641312-3 | CONNECTOR, 3 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR, LEAD FREE | TE Connectivity | 27-50-0031 vs 3-641312-3 |