Part Details for 27-21/BHC-AP1Q2/3C by Everlight Electronics Co Ltd
Overview of 27-21/BHC-AP1Q2/3C by Everlight Electronics Co Ltd
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for 27-21/BHC-AP1Q2/3C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27-21/BHC-AP1Q2/3C-ND
|
DigiKey | LED BLUE CLEAR CHIP SMD R/A Min Qty: 9000 Lead time: 14 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0755 / $0.0877 | Buy Now |
DISTI #
27-21/BHC-AP1Q2/3C
|
Avnet Americas | LED Uni-Color Blue 468nm 2-Pin Chip LED T/R - Tape and Reel (Alt: 27-21/BHC-AP1Q2/3C) RoHS: Compliant Min Qty: 9000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.0403 / $0.0805 | Buy Now |
|
Future Electronics | 1.7 x 1.0 x 1.1 mmm 25 mA 130° Blue Color Right Angle Chip LED With Clear Lens RoHS: Compliant pbFree: Yes Min Qty: 21000 Package Multiple: 3000 Lead time: 14 Weeks Container: Reel | 0Reel |
|
$0.0779 / $0.0853 | Buy Now |
DISTI #
35BH0271CG
|
EBV Elektronik | LED Uni-Color Blue 468nm 2-Pin Chip LED T/R (Alt: 35BH0271CG) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 13 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for 27-21/BHC-AP1Q2/3C
27-21/BHC-AP1Q2/3C CAD Models
27-21/BHC-AP1Q2/3C Part Data Attributes
|
27-21/BHC-AP1Q2/3C
Everlight Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
27-21/BHC-AP1Q2/3C
Everlight Electronics Co Ltd
Single Color LED, Blue, Water Clear, 1.2mm, ROHS COMPLIANT, SMD, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EVERLIGHT ELECTRONICS CO LTD | |
Package Description | ROHS COMPLIANT, SMD, 2 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Everlight | |
Color | BLUE | |
Configuration | SINGLE | |
Forward Current-Max | 0.025 A | |
Lens Type | WATER CLEAR | |
Luminous Intensity-Nom | 78.5 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 0.6 mm | |
Packing Method | TR, 7 INCH | |
Peak Wavelength | 468 nm | |
Shape | RECTANGULAR | |
Size | 1.2 mm | |
Surface Mount | YES | |
Terminal Pitch | 1.9 mm | |
Viewing Angle | 130 deg |