Part Details for 27-0136-203-1G by Astron
Overview of 27-0136-203-1G by Astron
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LPO6013-684KLC | Coilcraft Inc | General Purpose Inductor, 680uH, 10%, 1 Element, Ferrite-Core, SMD, 2422, ROHS COMPLIANT | |
LPO6013-684KLB | Coilcraft Inc | General Purpose Inductor, 680uH, 10%, 1 Element, Ferrite-Core, SMD, 2422, ROHS COMPLIANT | |
LPO6013-684KXC | Coilcraft Inc | General Purpose Inductor, 680uH, 10%, 1 Element, Ceramic-Core, SMD, 2421, CHIP |
Part Details for 27-0136-203-1G
27-0136-203-1G CAD Models
27-0136-203-1G Part Data Attributes
|
27-0136-203-1G
Astron
Buy Now
Datasheet
|
Compare Parts:
27-0136-203-1G
Astron
Board Connector, 6 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ASTRON TECHNOLOGY CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | 0.64MM SQ PIN | |
Body Breadth | 0.2 inch | |
Body Depth | 0.1 inch | |
Body Length | 0.3 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | AU | |
Contact Finish Termination | GOLD | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
Dielectric Withstanding Voltage | 1000VAC V | |
Filter Feature | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYESTER | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.54 mm | |
Plating Thickness | FLASH inch | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL | |
Terminal Length | 0.2 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 6 |
Alternate Parts for 27-0136-203-1G
This table gives cross-reference parts and alternative options found for 27-0136-203-1G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 27-0136-203-1G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
75844-350-06 | Board Connector, 6 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Amphenol Communications Solutions | 27-0136-203-1G vs 75844-350-06 |
75844-6AAR06 | Board Connector, | Amphenol Communications Solutions | 27-0136-203-1G vs 75844-6AAR06 |
75844-6AER06LF | Board Connector | Amphenol FCi | 27-0136-203-1G vs 75844-6AER06LF |
75844-650-06 | Board Connector, 6 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Amphenol Communications Solutions | 27-0136-203-1G vs 75844-650-06 |
75844-6AA-06LF | Board Connector | Amphenol FCi | 27-0136-203-1G vs 75844-6AA-06LF |
75844-348-06LF | Board Connector, 6 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, LEAD FREE | Amphenol Communications Solutions | 27-0136-203-1G vs 75844-348-06LF |
75844-802R06 | Board Connector | Amphenol FCi | 27-0136-203-1G vs 75844-802R06 |
75844-8AE-06 | Board Connector, 6 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Amphenol Communications Solutions | 27-0136-203-1G vs 75844-8AE-06 |
75844-148-06 | Board Connector, 6 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Amphenol Communications Solutions | 27-0136-203-1G vs 75844-148-06 |
75844-802R06 | Board Connector, | Amphenol Communications Solutions | 27-0136-203-1G vs 75844-802R06 |