27-0135-208-1G
Astron
Description: Board Connector, 16 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle

Overview of 27-0135-208-1G by Astron

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 10 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
JM38510/13503BPA Analog Devices OP27AZ7/38510 IC
JM38510/13502BGA Analog Devices OP07J6/38510 IC
JM38510/13503BGA Analog Devices OP27AJ6/38510 IC

CAD Models for 27-0135-208-1G by Astron
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 27-0135-208-1G by Astron

27-0135-208-1G
Astron
-
-
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
ASTRON TECHNOLOGY CORP
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8536.69.40.40
Additional Feature
0.64MM SQ PIN
Body Breadth
0.2 inch
Body Depth
0.1 inch
Body Length
0.8 inch
Body/Shell Style
RECEPTACLE
Connector Type
BOARD CONNECTOR
Contact Finish Mating
AU
Contact Finish Termination
GOLD
Contact Gender
MALE
Contact Material
COPPER ALLOY
Contact Pattern
RECTANGULAR
Contact Style
SQ PIN-SKT
Dielectric Withstanding Voltage
1000VAC V
Filter Feature
NO
Insulation Resistance
5000000000 Ω
Insulator Color
BLACK
Insulator Material
POLYESTER
Mating Contact Pitch
0.1 inch
Mating Contact Row Spacing
0.1 inch
Mixed Contacts
NO
Mounting Style
STRAIGHT
Mounting Type
BOARD
Number Of Connectors
ONE
Number Of PCB Rows
2
Number of Rows Loaded
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-55 °C
PCB Contact Pattern
RECTANGULAR
PCB Contact Row Spacing
2.54 mm
Plating Thickness
FLASH inch
Rated Current (Signal)
3 A
Reference Standard
UL
Terminal Length
0.09 inch
Terminal Pitch
2.54 mm
Termination Type
SOLDER
Total Number of Contacts
16
Want to compare parts?
  1. 27-0135-208-1G
    Astron
    Board Connector, 16 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle
    VS

Alternate Parts for 27-0135-208-1G

This table gives cross-reference parts and alternative options found for 27-0135-208-1G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 27-0135-208-1G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
27-0232-2081G Board Connector, 16 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle Astron 27-0135-208-1G vs 27-0232-2081G
27-0147-208-1G Board Connector, 16 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle Astron 27-0135-208-1G vs 27-0147-208-1G
27-0131-208-1G Board Connector, 16 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle Astron 27-0135-208-1G vs 27-0131-208-1G
27-0148-208-1G Board Connector, 16 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle Astron 27-0135-208-1G vs 27-0148-208-1G
27-0137-208-1G Board Connector, 16 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle Astron 27-0135-208-1G vs 27-0137-208-1G
27-0123-208-1G Board Connector, 16 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle Astron 27-0135-208-1G vs 27-0123-208-1G
BG045-16-A-0600-0300-N-G Board Connector, 16 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Receptacle, Global Connector Technology 27-0135-208-1G vs BG045-16-A-0600-0300-N-G
27-0122-208-1G Board Connector, 16 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle Astron 27-0135-208-1G vs 27-0122-208-1G
IDH-16LP-S3-TR Board Connector, 16 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Latch, Black Insulator, Receptacle 3M Interconnect 27-0135-208-1G vs IDH-16LP-S3-TR
27-0156-208-1G Board Connector, 16 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle Astron 27-0135-208-1G vs 27-0156-208-1G

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 27-0135-208-1G by Astron.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 27-0135-208-1G by Astron

Select Manufacturer
Which Manufacturer of 27-0135-208-1G would you like to use for your alert(s)?
  • Please alert me when 27-0135-208-1G inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 27-0135-208-1G alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 27-0135-208-1G to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 27-0135-208-1G alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 27-0135-208-1G.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 27-0135-208-1G by Astron

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: