Part Details for 27 AT5 26-200ZA by OPTIBELT GmbH
Overview of 27 AT5 26-200ZA by OPTIBELT GmbH
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 27 AT5 26-200ZA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27-AT5-26-200ZA
|
TME | Belt pulley, AT5, W: 16mm, whell width: 27mm, Ø: 40.2mm, aluminium Min Qty: 1 | 0 |
|
$5.8000 / $7.2000 | RFQ |