26SHC-B-1A
JST Manufacturing
Description: Combination Line Connector, 26 Contact(s), Female, Crimp Terminal, ROHS COMPLIANT

Overview of 26SHC-B-1A by JST Manufacturing

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for 26SHC-B-1A by JST Manufacturing

Part # Manufacturer Description Stock Price Buy
DISTI # 306-26SHC-B-1A
Mouser Electronics Automotive Connectors 26P Female Conn Gray RoHS: Compliant 158
  • 1 $1.5000
  • 10 $1.3100
  • 120 $1.1600
  • 540 $0.9720
  • 1,020 $0.8330
  • 2,520 $0.7770
  • 5,040 $0.7380
  • 10,020 $0.7220
$0.7220 / $1.5000 Buy Now

CAD Models for 26SHC-B-1A by JST Manufacturing
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 26SHC-B-1A by JST Manufacturing

26SHC-B-1A
JST Manufacturing
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
J S T MFG CO LTD
Package Description
ROHS COMPLIANT
Reach Compliance Code
unknown
Samacsys Manufacturer
JST (JAPAN SOLDERLESS TERMINALS)
Additional Feature
COMPATIBLE CONTACT: SNAC3-A021T-M0.64
Connector Type
COMBINATION LINE CONNECTOR
Contact Finish Mating
NOT SPECIFIED
Contact Gender
FEMALE
Contact Material
NOT SPECIFIED
DIN Conformance
NO
Empty Shell
NO
Filter Feature
NO
IEC Conformance
NO
Insulator Material
POLYBUTYLENE TEREPHTHALATE
MIL Conformance
NO
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
Mounting Type
CABLE
Option
GENERAL PURPOSE
Termination Type
CRIMP
Total Number of Contacts
26
Want to compare parts?
  1. 26SHC-B-1A
    JST Manufacturing
    Combination Line Connector, 26 Contact(s), Female, Crimp Terminal, ROHS COMPLIANT
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 26SHC-B-1A by JST Manufacturing.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 26SHC-B-1A by JST Manufacturing

Select Manufacturer
Which Manufacturer of 26SHC-B-1A would you like to use for your alert(s)?
  • Please alert me when 26SHC-B-1A inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 26SHC-B-1A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 26SHC-B-1A to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 26SHC-B-1A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 26SHC-B-1A.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 26SHC-B-1A by JST Manufacturing

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: