Part Details for 26S100C by Murata Power Solutions
Overview of 26S100C by Murata Power Solutions
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 26S100C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62K0617
|
Newark | Tape&reel Rohs Compliant: Yes |Murata Power Solutions 26S100C RoHS: Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.9730 / $1.0200 | Buy Now |
DISTI #
26S100C-ND
|
DigiKey | FIXED IND 10UH 2.65A 50MOHM SMD Min Qty: 500 Lead time: 13 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.9100 | Buy Now |
|
Future Electronics | 10 H Shielded Wirewound Inductor 2.65 A 50mOhm Max Nonstandard RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 11 Weeks Container: Reel | 0Reel |
|
$0.8750 / $0.9500 | Buy Now |
DISTI #
000000000001465482
|
Sager | Power Inductors - SMD SMD Inductor10uH 2.65A Min Qty: 500 | 0 |
|
$0.8300 / $0.8500 | Buy Now |