Part Details for 26RIV022 by Essentra Components
Overview of 26RIV022 by Essentra Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 26RIV022
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26RIV022-ND
|
DigiKey | ACETAL RIVET,.125 SHANK OD, .188 Min Qty: 1000 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.0368 | Buy Now |
DISTI #
144-26RIV022
|
Mouser Electronics | Screws & Fasteners Acetal Rivet,.125 Shank OD, .188 Shank Length RoHS: Compliant | 0 |
|
$0.0310 / $0.1000 | Order Now |
DISTI #
72923700
|
RS | Molded Acetal Rivets, .218" Dia., 3/16" L | Essentra Components 26RIV022 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0370 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks | 0 |
|
$0.0246 | Buy Now |
|
Onlinecomponents.com | Mushroom Solid Push-In Rivet - 0.188 in (4.8 mm) Anchor Length - 0.125 in (3.2 mm) Compatible Hole Diameter - 0.218 in (5.5 mm) Head Diameter - 0.090 in (2.3 mm) Head Height - Acetal - Natural. RoHS: Compliant | 0 |
|
$0.0215 / $0.0354 | Buy Now |