Part Details for 26PCGFM6G by Honeywell Sensing and Control
Overview of 26PCGFM6G by Honeywell Sensing and Control
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 26PCGFM6G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86C4964
|
Newark | Force/Legacy Pressure : Rohs Compliant: Yes |Honeywell 26PCGFM6G RoHS: Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$73.8200 / $83.2900 | Buy Now |
DISTI #
480-6540-ND
|
DigiKey | SENSOR 250PSIC 1/4" .15V Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
785-26PCGFM6G
|
Mouser Electronics | Board Mount Pressure Sensors 250psi, 1/4in-28 UNF PCB, 10 Vdc, Differ RoHS: Compliant | 0 |
|
$84.1300 / $86.1000 | Order Now |
|
Onlinecomponents.com | Honeywell Miniature Low Pressure Sensors: 26PC Series, Compensated/Unamplified, 250 psi Pressure Range, Fluorosilicone Seal, 1/4-28 Thread Port, 1 x 4 SIP, 15,2 mm [0.60 in] Termination, Normal Polarity Output, Gage Pressure Measurement Type RoHS: Compliant |
132 In Stock |
|
$91.2700 / $124.0500 | Buy Now |
DISTI #
51572310
|
Verical | Pressure Sensor 0psi to 250psi Gage 4-Pin SIP RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1311 | Americas - 128 |
|
$106.8743 / $152.9593 | Buy Now |
|
Master Electronics | Honeywell Miniature Low Pressure Sensors: 26PC Series, Compensated/Unamplified, 250 psi Pressure Range, Fluorosilicone Seal, 1/4-28 Thread Port, 1 x 4 SIP, 15,2 mm [0.60 in] Termination, Normal Polarity Output, Gage Pressure Measurement Type RoHS: Compliant |
132 In Stock |
|
$91.2700 / $124.0500 | Buy Now |
Part Details for 26PCGFM6G
26PCGFM6G CAD Models
26PCGFM6G Part Data Attributes
|
26PCGFM6G
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
26PCGFM6G
Honeywell Sensing and Control
Peizoresistive Sensor, 0Psi Min, 250Psi Max, Rectangular
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Reach Compliance Code | unknown | |
Body Height | 23.88 mm | |
Body Length or Diameter | 12.7 mm | |
Linearity (%) | 0.7 % | |
Offset-Nom | 0MV | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Package Shape/Style | RECTANGULAR | |
Port Type | 1/4-28THREAD | |
Pressure Range-Max | 250 Psi | |
Pressure Range-Min | ||
Response Time | 1000 µs | |
Sensors/Transducers Type | PRESSURE SENSOR,PIEZORESISTIVE | |
Supply Voltage-Max | 16 V | |
Termination Type | SOLDER |