Part Details for 26PCGFA6D by Honeywell Sensing and Control
Overview of 26PCGFA6D by Honeywell Sensing and Control
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 26PCGFA6D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86C4962
|
Newark | Force/Legacy Pressure : Rohs Compliant: Yes |Honeywell 26PCGFA6D Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$79.7800 / $92.2600 | Buy Now |
DISTI #
480-5608-ND
|
DigiKey | SENSOR 250PSID 0.2" .15V Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
871 In Stock |
|
$67.8380 / $69.3600 | Buy Now |
DISTI #
785-26PCGFA6D
|
Mouser Electronics | Board Mount Pressure Sensors 250psiUnamp,Straight PCB,10 Vdc, Wet-Dif RoHS: Compliant | 75 |
|
$67.8400 / $67.8800 | Buy Now |
|
Onlinecomponents.com | Honeywell Miniature Low Pressure Sensors: 26PC Series, Compensated/Unamplified, 250 psi Pressure Range, Fluorosilicone Seal, Straight Port, 1 x 4 SIP, 15,2 mm [0.60 in] Termination, Normal Polarity Output, Differential Pressure Measurement Type RoHS: Compliant |
130 In Stock |
|
$62.6900 / $66.8700 | Buy Now |
DISTI #
51570491
|
Verical | Pressure Sensor 0psi to 250psi Differential 4-Pin SIP Module RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1633 | Americas - 126 |
|
$76.2019 / $83.9021 | Buy Now |
DISTI #
26PCGFA6D
|
TTI | Board Mount Pressure Sensors 250psiUnamp,Straight PCB,10 Vdc, Wet-Dif RoHS: Compliant Min Qty: 25 Package Multiple: 25 Container: Each |
Americas - 25 In Stock |
|
$67.8400 | Buy Now |
|
Master Electronics | Honeywell Miniature Low Pressure Sensors: 26PC Series, Compensated/Unamplified, 250 psi Pressure Range, Fluorosilicone Seal, Straight Port, 1 x 4 SIP, 15,2 mm [0.60 in] Termination, Normal Polarity Output, Differential Pressure Measurement Type RoHS: Compliant |
130 In Stock |
|
$62.6900 / $66.8700 | Buy Now |
|
Neutron USA | Board Mount Pressure Sensor Comp/Unamp, ±250psi Diff, fluorosilicon, Dual Straight port 1 x 4 SIP, Vout: 0-150mV (10V), Accur: ±0.7%, Resp t: 1ms, Vs: 2.5-16V, Op: -40~85°C | 50 |
|
$127.2500 | Buy Now |
Part Details for 26PCGFA6D
26PCGFA6D CAD Models
26PCGFA6D Part Data Attributes
|
26PCGFA6D
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
26PCGFA6D
Honeywell Sensing and Control
Peizoresistive Sensor, Differential, 500Psi Max, Cylindrical
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Package Description | SIP-4 | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Honeywell | |
Additional Feature | PORT DIAMETER=5.1 MM | |
Body Height | 8 mm | |
Body Length or Diameter | 12.7 mm | |
Linearity (%) | 0.7 % | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Type | VOLTAGE OUTPUT | |
Package Shape/Style | RECTANGULAR | |
Port Type | STRAIGHT | |
Pressure Range-Max | 250 Psi | |
Pressure Range-Min | ||
Pressure Sensing Mode | DIFFERENTIAL | |
Response Time | 1000 µs | |
Sensors/Transducers Type | PRESSURE SENSOR,PIEZORESISTIVE | |
Supply Voltage-Max | 10.01 V | |
Supply Voltage-Min | 9.99 V | |
Surface Mount | NO | |
Termination Type | SOLDER |