Part Details for 26PCDFB2G by Honeywell Sensing and Control
Overview of 26PCDFB2G by Honeywell Sensing and Control
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for 26PCDFB2G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39B7242
|
Newark | Pressure Sensor, Digital, 30Psi, Barbed, Operating Pressure Max:30Psi, Sensor Output Type:Voltage, Pressure Measurement Type:Vacuum Gauge, Voltage Rating:10V, Port Style:Barbed, Supply Current:-, Product Range:26Pc Series Rohs Compliant: Yes |Honeywell 26PCDFB2G RoHS: Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$78.6700 / $82.7100 | Buy Now |
DISTI #
26PCDFB2G-ND
|
DigiKey | SENSOR 30PSIC 0.18" 0.1V Min Qty: 25 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$72.8248 | Buy Now |
DISTI #
785-26PCDFB2G
|
Mouser Electronics | Board Mount Pressure Sensors 30 psi,Unamp,Barbed PCB,10 Vdc,Vac Gage RoHS: Compliant | 31 |
|
$72.8200 / $115.9900 | Buy Now |
DISTI #
71364772
|
RS | Pressure sensor | Honeywell 26PCDFB2G RoHS: Compliant Min Qty: 25 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$91.5800 / $94.4200 | RFQ |
|
Onlinecomponents.com | Honeywell Miniature Low Pressure Sensors: 26PC Series, Compensated/Unamplified, 30 psi Pressure Range, Fluorosilicone Seal, Barbed Port, 2 x 2 DIP, Normal Polarity Output, Gage Pressure Measurement Type RoHS: Compliant |
197 In Stock |
|
$74.4000 / $115.4100 | Buy Now |
DISTI #
65273344
|
Verical | Pressure Sensor 0V to 0.1V 0psi to 30psi Gage 4-Pin RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2033 | Americas - 197 |
|
$92.2691 / $142.3058 | Buy Now |
|
Master Electronics | Honeywell Miniature Low Pressure Sensors: 26PC Series, Compensated/Unamplified, 30 psi Pressure Range, Fluorosilicone Seal, Barbed Port, 2 x 2 DIP, Normal Polarity Output, Gage Pressure Measurement Type RoHS: Compliant |
197 In Stock |
|
$74.4000 / $115.4100 | Buy Now |
|
Neutron USA | Board Mount Low Pressure Sensor Comp/Amp, 0-30psi G, fluorosilicon Barbed port 2 x 2 DIP, Vout: 0-100mV (10V), Accur: ±0.2% Resp t: 1ms, Vs: 2.5-16V, Op: -40~85°C | 0 |
|
$130.9400 | Buy Now |
Part Details for 26PCDFB2G
26PCDFB2G CAD Models
26PCDFB2G Part Data Attributes
|
26PCDFB2G
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
26PCDFB2G
Honeywell Sensing and Control
Peizoresistive Sensor, Gage, 0Psi Min, 30Psi Max, 0-100mV, Rectangular, Through Hole Mount,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Honeywell | |
Linearity (%) | 0.2 % | |
Mounting Feature | THROUGH HOLE MOUNT | |
Offset-Nom | 0MV | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Interface Type | 4-WIRE INTERFACE | |
Output Range | 0-100mV | |
Output Type | ANALOG VOLTAGE | |
Package Shape/Style | RECTANGULAR | |
Port Type | BARBED | |
Pressure Range-Max | 30 Psi | |
Pressure Range-Min | ||
Pressure Sensing Mode | GAGE | |
Response Time | 1000 µs | |
Sensors/Transducers Type | PRESSURE SENSOR,PIEZORESISTIVE | |
Supply Voltage-Max | 16 V | |
Supply Voltage-Min | 10 V | |
Surface Mount | NO | |
Termination Type | SOLDER |