Part Details for 26HF4003V by Gowanda Electronics Corporation
Results Overview of 26HF4003V by Gowanda Electronics Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
26HF4003V Information
26HF4003V by Gowanda Electronics Corporation is a Fixed Inductor.
Fixed Inductors are under the broader part category of Inductors.
Inductors are passive components that resist sudden changes in current by storing and releasing energy in an electromagnetic fiel. They are often used in power circuits and energy storage. Read more about Inductors on our Inductors part category page.
Price & Stock for 26HF4003V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2639-26HF4003V-ND
|
DigiKey | VERTICAL TOROIDAL INDUCTOR Min Qty: 69 Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
$10.6191 | Buy Now |
DISTI #
26HF4003V
|
Avnet Americas | VERTICAL TOROIDAL INDUCTOR - Bulk (Alt: 26HF4003V) RoHS: Not Compliant Min Qty: 50 Package Multiple: 25 Container: Bulk | 0 |
|
$7.7165 / $9.5377 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$10.1500 / $14.8000 | Buy Now |
Part Details for 26HF4003V
26HF4003V CAD Models
26HF4003V Part Data Attributes
|
26HF4003V
Gowanda Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
26HF4003V
Gowanda Electronics Corporation
General Purpose Inductor, 400uH, 15%, 1 Element,
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GOWANDA ELECTRONICS CORP | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Construction | Circular | |
DC Resistance | 0.7 Ω | |
Inductance-Nom (L) | 400 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e0 | |
Lead Diameter | 0.18 mm | |
Lead Length | 7.92 mm | |
Lead Spacing | 3.81 mm | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 130 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 8.13 mm | |
Package Length | 3.81 mm | |
Package Style | Toroidal | |
Packing Method | Bulk | |
Rated Current-Max | 0.6 A | |
Self Resonance Frequency | 1.5 MHz | |
Shape/Size Description | CIRCULAR PACKAGE | |
Shielded | NO | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Test Frequency | 0.001 MHz | |
Tolerance | 10% |