Part Details for 26GS45-01-1-08S-C by Grayhill Inc
Overview of 26GS45-01-1-08S-C by Grayhill Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 26GS45-01-1-08S-C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26GS45-01-1-08S-C-ND
|
DigiKey | ROTARY ENCODER MECHANICAL 8PPR Min Qty: 25 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$35.6652 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$31.0500 / $40.9500 | Buy Now |
DISTI #
000000000002633994
|
Sager | Encoders Encoder, Sealed, 455°, , gray, 1 deck, 8 positions, continuous, connector, 26GS45-01A08S | 0 |
|
Buy Now |