Part Details for 26A1348C by TE Connectivity
Results Overview of 26A1348C by TE Connectivity
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 26A1348C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50F1000
|
Newark | Terminal, Female Disconnect 0.25In Crimp, Product Range:Faston 250 Series, Terminal Type:Female Qu... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 7884 |
|
$0.2970 / $0.3510 | Buy Now |
DISTI #
655-26A1348C
|
Mouser Electronics | Terminals TERMINAL 10-12AWG FOR VCF4-1002 RoHS: Compliant | 4984 |
|
$0.2620 / $0.5800 | Buy Now |
DISTI #
V72:2272_17671132
|
Arrow Electronics | Quick Disconnect Terminal 10-12AWG Copper Alloy F Tin T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 32 Weeks Date Code: 2413 Container: Cut Strips | Americas - 5886 |
|
$0.2587 / $0.5405 | Buy Now |
DISTI #
70199047
|
RS | Crimp Terminal for Mini Iso Relay Sockets used for VCF4-1002 12-10 AWG | TE Connectivity 26A1348C RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 1800 |
|
$0.4220 / $0.5860 | Buy Now |
|
Onlinecomponents.com | Quick Disconnect Terminal 10-12AWG Copper Alloy RCP Tin T/R RoHS: Compliant |
7600 In Stock |
|
$0.2397 / $0.2697 | Buy Now |
DISTI #
87667636
|
Verical | Quick Disconnect Terminal 10-12AWG Copper Alloy F Tin T/R RoHS: Compliant Min Qty: 1900 Package Multiple: 1900 Date Code: 2504 | Americas - 7600 |
|
$0.3149 / $0.3506 | Buy Now |
DISTI #
81018049
|
Verical | Quick Disconnect Terminal 10-12AWG Copper Alloy F Tin T/R RoHS: Compliant Min Qty: 23 Package Multiple: 1 Date Code: 2413 | Americas - 5886 |
|
$0.2587 / $0.4383 | Buy Now |
DISTI #
2-1393310-0
|
TTI | Relay Sockets & Hardware TERMINAL,CRMP,QC.250 RoHS: Compliant pbFree: Pb-Free Min Qty: 7600 Package Multiple: 1900 Container: Reel | Americas - 0 |
|
$0.2340 / $0.2580 | Buy Now |
DISTI #
000000000000267514
|
Sager | Terminals TERMINAL 10-12AWG FOR VCF4-1002 Min Qty: 1 | 0 |
|
$0.2487 / $0.3108 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 25 |
|
$0.4000 / $0.6200 | Buy Now |
Part Details for 26A1348C
26A1348C CAD Models
26A1348C Part Data Attributes
|
26A1348C
TE Connectivity
Buy Now
|
Compare Parts:
26A1348C
TE Connectivity
Select a part to compare: |
Samacsys Manufacturer | TE Connectivity |