26A-08 by:

Part Details for 26A-08 by Aeroflex / Inmet

Overview of 26A-08 by Aeroflex / Inmet

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
LTM4676AEY#PBF Analog Devices 2x 13A or 1x 26A µModule Reg
LTM4676AIY#PBF Analog Devices 2x 13A or 1x 26A µModule Reg
LTM4676AIY Analog Devices 2x 13A or 1x 26A µModule Reg

Price & Stock for 26A-08

Part # Distributor Description Stock Price Buy
Bristol Electronics   19
RFQ
DISTI # 26A-08
Richardson RFPD ATTENUATOR - FIXED COAXIAL RoHS: Compliant Min Qty: 1 0
RFQ

Part Details for 26A-08

26A-08 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 26A-08 by Aeroflex / Inmet.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 26A-08 by Aeroflex / Inmet

Select Manufacturer
Which Manufacturer of 26A-08 would you like to use for your alert(s)?
  • Please alert me when 26A-08 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 26A-08 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 26A-08 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 26A-08 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 26A-08.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 26A-08 by Aeroflex / Inmet

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: