Part Details for 26T08 by Molex
Overview of 26T08 by Molex
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Internet of Things (IoT)
Environmental Monitoring
Smart Cities
Transportation and Logistics
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Automotive
Consumer Electronics
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for 26T08
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
25C6605
|
Newark | Hi-Amp Turnex Plug 20A 125/250 |Molex 26T08 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$26.2000 / $35.4400 | Buy Now |
DISTI #
2266-26T08-ND
|
DigiKey | SAFEWAY PLUG WITH LOCKING BLADE, Min Qty: 3 Container: Bulk MARKETPLACE PRODUCT |
5 In Stock |
|
$29.8300 | Buy Now |
DISTI #
30697111
|
Verical | Conn Power PL 3 POS ST Cable Mount 3 Terminal 1 Port Safeway® RoHS: Compliant Min Qty: 3 Package Multiple: 1 | Americas - 5 |
|
$26.3900 | Buy Now |
DISTI #
10209692
|
TestEquity LLC | Molex 26T08 Safeway Plug with Locking Blade, 3 Pole/3 Wire, Non-NEMA, 125V/250V, Cord Grip Body Size F3 | 5 |
|
$29.8400 | Buy Now |